
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.690 (CNY250.5097) |
Product Information
Product Overview
STEVAL-MKI245KA is an ISM330BX evaluation kit based on a 6-axis IMU with wide bandwidth, low-noise accelerometer, embedded sensor fusion and AI for industrial applications. This board is a kit made up of an ad hoc PCB, mounting ISM330BX 6-axis IMU, which is connected through flat cable to a generic adapter board (STEVAL-MKIGI06A) to make it compatible with STEVALMKI109V3. The presence of this square PCB ensures to put sensor board on system to be measured. The device ISM330BX is soldered exactly in centre of board. The STEVAL-MKIGI06A can be plugged into a standard DIL 24 socket. The kit provides complete ISM330BX pin-out and comes ready to use with required decoupling capacitors on VDD and VDDIO power supply lines. This adapter is supported by STEVAL-MKI109V3 motherboard which includes high-performance 32bit MCU functioning as bridge between sensor and PC on which it is possible to use downloadable graphical user interface or dedicated software routines for customized applications.
- User friendly ISM330BX board
- Complete ISM330BX pinout for a standard DIL 24 socket
- Fully compatible with and STEVAL-MKI109V3 motherboards
Technical Specifications
Evaluation Kit
6-Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
ISM330BX
Demo Board ISM330BX
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
