Product Information
Product Overview
The STEVAL-OET002V1 is a medium-dependent interface (MDI) BroadR-Reach board with EMIF02-01OABRY. It is a medium-dependent interface (MDI) board which includes the EMIF02-01OABRY filter in compliance with BroadR-Reach specifications for EMI, ESD and differential impedance. BroadR-Reach (BRR) is an Ethernet, two unshielded twisted pair (UTP) wire protocol for data communication. The STEVAL-OET002V1 board is able to filter parasitic and undesirable common and differential signals. The demo board consists of DC decoupling capacitors, a termination resistor, a common filter, a low pass filter and ESD protection (EMIF02-01OABRY) and four RF SMA connectors. The EMIF02-01OABRY low pass filter ensures that ESD and transient voltages on the MDI do not result in transceiver failure. The four RF SMA connectors allow you to connect the board to a vector network analyser (VNA) for Sddxx curve assessment. One board is required for each BRR transceiver.
- EMIF02-01OABRY highly integrated solution designed to suppress EMI noise and protect against ESD
- Attenuation profile compliant with BroadR reach requirements from - 40°C to 125°C
- Compliant with ISO10605, ISO7637-3 standards
Applications
Embedded Design & Development
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate