Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,215.320 (CNY1,373.3116) |
Product Information
Product Overview
Control board for automotive motor control applications based on SPC58NN84E7. This control board is designed for high voltage motor control applications like traction inverters. The board hosts several connectors offering a wide range of external connection options for digital and analogue inputs and outputs with optimized filters for signal conditioning. The control board can be powered independently via its power supply connector or it can be supplied by any power board through the MC connector. The board includes a potentiometer and a user button for further evaluation and application development support.
- Control board with SPC58NN84E7 MCU in eLQFP176 package (AEC-Q100 qualified and ASIL-D of ISO 26262)
- SPC5 studio Motor Control software tool support
- MC connector compatible with all ST motor control power boards for
- CAN-FD and UART interfaces
- HALL, Encoder and Resolver sensor inputs
- Suitable for applications implementing field oriented control (FOC)
- Analog i/o with active filters and compatible with a dedicated daughter board for resolver reading
Technical Specifications
Automotive
Motor Control
Eval Board SPC58NN84E7
No SVHC (25-Jun-2025)
STMicroelectronics
SPC58NN84E7
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate