Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTG5592QTR
Order Code4691253
Your Part Number
Technical Datasheet
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.380 (CNY8.3394) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.610 (CNY7.4693) |
| 250+ | CNY6.210 (CNY7.0173) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY6.090 (CNY6.8817) |
| 2500+ | CNY6.020 (CNY6.8026) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTG5592QTR
Order Code4691253
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 5.5V
IC Case / PackageQFN-EP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ3.2ohm
On Resistance Max4ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 5.5V
No. of Pins
16Pins
On Resistance Typ
3.2ohm
Switch Configuration
SPDT
Interfaces
CMOS
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
IC Case / Package
QFN-EP
No. of Channels
4Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001