Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.870 (CNY20.1931) |
| 10+ | CNY8.790 (CNY9.9327) |
| 100+ | CNY7.910 (CNY8.9383) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY7.000 (CNY7.910) |
| 5000+ | CNY6.540 (CNY7.3902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.87 (CNY20.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF3NC120HD
Order Code1542223
Technical Datasheet
Continuous Collector Current6A
Collector Emitter Saturation Voltage2.8V
Power Dissipation25W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STGF3NC120HD is a very fast IGBT with ultrafast diode. This high voltage and very fast IGBT shows an excellent trade-off between low conduction losses and fast switching performance. It is designed in PowerMESH™ technology combined with high voltage ultrafast diode.
- High voltage capability
- High speed
- Very soft ultrafast recovery anti-parallel diode
Applications
Consumer Electronics, Lighting, Power Management
Technical Specifications
Continuous Collector Current
6A
Power Dissipation
25W
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Saturation Voltage
2.8V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536