Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.380 (CNY17.3794) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.240 (CNY8.1812) |
| 250+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.010 (CNY5.6613) |
| 2500+ | CNY4.820 (CNY5.4466) |
Product Information
Product Overview
STM32C051K6U6 is a general-purpose, Arm® based 32bit microcontroller. The mainstream microcontroller is based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 48MHz frequency. Offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The device offers standard communication interfaces (two I2Cs, two SPI / one I2S, and two USARTs), one 12-bit ADC (2.5MSps) with up to 21 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two watchdog timers, and a SysTick timer.
- Includes ST state-of-the-art patented technology
- Up to 45 fast I/Os: all mappable on external interrupt vectors, all 5V-tolerant
- 5-channel DMA controller with flexible mapping
- 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
- Development support: serial wire debug (SWD), calendar RTC with alarm
- 32kbytes flash memory size
- 32-pin UFQFPN package
- Temperature range from -40 to 85°C (105°C junction)
- Operating voltage range from 2.0V to 3.6V
- Voltage coefficient is 1200ppm maximum at 3.0V < VDD < 3.6V
Technical Specifications
STM32 Family STM32C0 Series Microcontrollers
32 bit
64KB
UFQFPN-EP
I2C, SPI, USART
20Channels
2V
-40°C
Surface Mount
STM32C0
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
32Pins
30I/O's
12KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate