Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.610 (CNY25.5493) |
| 10+ | CNY12.920 (CNY14.5996) |
| 50+ | CNY11.870 (CNY13.4131) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY9.520 (CNY10.7576) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY7.790 (CNY8.8027) |
| 2500+ | CNY7.370 (CNY8.3281) |
Product Information
Product Overview
STM32C091CCU6 is a general-purpose microcontroller based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core. It offers a high level of integration, and it is suitable for a wide range of applications in consumer, industrial and appliance domains and is ready for the Internet of Things (IoT) solutions. The optimized dynamic consumption combined with power-saving modes allows the design of low-power applications. The Cortex-M0+ processor is built on a highly area- and power-optimized 32-bit core, with a 2-stage pipeline Von Neumann architecture. An embedded linear voltage regulator supplies most of the digital circuitry in the device. The device flexibly manages events causing interruptions of linear program execution, called exceptions. The device embeds four universal synchronous/asynchronous receivers/transmitters that communicate at speeds of up to 6Mbit/s.
- Includes ST state-of-the-art patented technology
- Operating voltage range from 2.0V to 3.6V
- Up to 61 fast I/Os, all mappable on external interrupt vectors, all 5V-tolerant
- 7-channel DMA controller with flexible mapping, calendar RTC with alarm
- Development support: serial wire debug (SWD), 96-bit unique ID
- 48MHz maximum CPU frequency
- 12-bit, 0.4µs ADC (up to 19 ext. channels), conversion range: 0 to 3.6V
- 256Kbytes flash memory
- 48-pin UFQFPN package
- Temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32C0 Series Microcontrollers
32 bit
256KB
UFQFPN-EP
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
21Channels
2V
-40°C
Surface Mount
STM32C0
No SVHC (21-Jan-2025)
ARM Cortex-M0+
48MHz
48Pins
45I/O's
36KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate