Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.300 (CNY35.369) |
10+ | CNY31.160 (CNY35.2108) |
25+ | CNY31.010 (CNY35.0413) |
50+ | CNY30.860 (CNY34.8718) |
100+ | CNY30.720 (CNY34.7136) |
250+ | CNY30.570 (CNY34.5441) |
500+ | CNY30.420 (CNY34.3746) |
Product Information
Product Overview
STM32F401RCT6 is an ARM®-based 32-bit microcontroller. This device is based on the high-performance Arm® Cortex® -M4 32-bit RISC core operating at a frequency of up to 84MHz. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP. This device offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, two general-purpose 32-bit timers. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 256Kbytes of flash memory, 84MHz maximum CPU frequency
- 1.7 to 3.6V operating supply voltage,4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 81 I/O ports with interrupt capability
- RTC: sub second accuracy, hardware calendar
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
256KB
LQFP
I2C, I2S, SPI, UART, USB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
84MHz
64Pins
50I/O's
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate