Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.830 (CNY111.6779) |
| 10+ | CNY80.790 (CNY91.2927) |
| 25+ | CNY71.650 (CNY80.9645) |
| 50+ | CNY70.470 (CNY79.6311) |
| 100+ | CNY69.290 (CNY78.2977) |
| 250+ | CNY67.640 (CNY76.4332) |
Product Information
Product Overview
The STM32F405ZGT6W is based on the high-performance ARM®Cortex™-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. This MCU incorporates high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.
- LCD parallel interface, 8080/6800 modes
- Sleep, Stop and Standby modes
- 2×12-bit D/A converters
- 16-stream DMA controller with FIFOs and burst support
- True random number generator
- CRC calculation unit
- I²C, USART, SPI, CAN, and SDIO interfaces
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
Applications
Motor Drive & Control, Medical, Industrial, Security, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
ARM Cortex-M4
168MHz
144Pins
114I/O's
192KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate