Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.560 (CNY60.5228) |
| 10+ | CNY41.040 (CNY46.3752) |
| 25+ | CNY38.260 (CNY43.2338) |
| 50+ | CNY35.970 (CNY40.6461) |
| 100+ | CNY33.670 (CNY38.0471) |
| 250+ | CNY31.930 (CNY36.0809) |
| 500+ | CNY28.670 (CNY32.3971) |
Product Information
Product Overview
STM32U385CGT6 is an ultra-low-power Arm® Cortex®-M33 32-bit MCU+TrustZone®+FPU. The Cortex®-M33 core features a single‑precision FPU (floating‑point unit), that supports all the Arm® single‑precision data‑processing instructions and all the data types. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure proprietary code, readout protection, secure, and hide protection areas. The Cortex®-M33 processor delivers a high computational performance with low-power consumption and an advanced response to interrupts. The general-purpose direct memory access (GPDMA) controller is a bus host and system peripheral. The device includes an advanced control timer, up to six general-purpose timers, two basic timers, up to four low-power timers, two watchdog timers and two SysTick timers.
- Includes ST state-of-the-art patented technology
- 1.71V to 3.6V power supply
- VBAT mode: supply for RTC, 32 x 32-bit backup registers
- Brownout reset (BOR) in all modes except shutdown
- 12-channel GPDMA controller, functional in sleep and stop modes (up to stop 2)
- Up to 21 capacitive sensing channels, support touch key, linear, and rotary touch sensors
- Development support: serial-wire debug (SWD), JTAG, Embedded Trace Macrocell™ (ETM)
- 1Mbyte flash memory
- 52-pin LQFP package
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32U3 Series Microcontrollers
32 bit
1MB
LQFP
I2C, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
11Channels
1.71V
-40°C
Surface Mount
STM32U3
No SVHC (21-Jan-2025)
ARM Cortex-M33F
96MHz
48Pins
37I/O's
256KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate