Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.680 (CNY152.1884) |
| 10+ | CNY107.880 (CNY121.9044) |
| 25+ | CNY100.880 (CNY113.9944) |
| 50+ | CNY97.420 (CNY110.0846) |
| 100+ | CNY93.960 (CNY106.1748) |
Product Information
Product Overview
STM32U5G9ZJT6Q is a STM32U5 series 2.5D and vector graphics, JPEG codec, LTDC, MIPI®DSI, crypto, ultra-low-power microcontroller. It is based on the high-performance Arm® Cortex®-M33 32bit RISC core. This operates at a frequency of up to 160MHz. The Cortex®-M33 core features a single-precision floating-point unit, that supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex®-M33 core also implements a full set of digital signal processing instructions and a memory protection unit that enhances the application security. It embeds high-speed memories an FSMC for static memories, two Octo-SPI and one Hexadeca-SPI memory interfaces and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses and a 32bit multi-AHB bus matrix. It offers a security foundation compliant with the trusted-based security architecture requirements from Arm®.
- USB HS, DSI, and AES hardware encryption, 4Mbytes flash memory size
- Dedicated pinout supporting SMPS step-down converter
- VBAT mode-supply for RTC, 32 x 32bit backup registers and 2-Kbyte backup SRAM
- Arm® 32bit Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU
- Embedded regulator and SMPS step-down converter supporting switch on-the-fly and voltage scaling
- 1.5 DMIPS/MHz (Drystone 2.1), 655 CoreMark® (4.09 CoreMark®/MHz)
- Chrom-ART Accelerator (DMA2D) for enhanced graphic content creation
- Chrom-GRC (GFXMMU) allowing up to 20% of graphic resources optimization
- MIPI® DSI Host controller with two DSI lanes running at up to 500Mbit/s each
- 144-pin LQFP package, industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32U5 Series Microcontrollers
32 bit
4MB
LQFP
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
22Channels
1.71V
-40°C
Surface Mount
STM32U5
No SVHC (25-Jun-2025)
ARM Cortex-M33F
160MHz
144Pins
101I/O's
3MB
12Bit, 14Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate