Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.070 (CNY69.0091) |
| 10+ | CNY45.780 (CNY51.7314) |
| 25+ | CNY43.690 (CNY49.3697) |
| 50+ | CNY40.800 (CNY46.104) |
| 100+ | CNY37.910 (CNY42.8383) |
| 250+ | CNY36.250 (CNY40.9625) |
| 500+ | CNY33.050 (CNY37.3465) |
Product Information
Product Overview
STM32WBA65MIF6TR is an Arm®-based 32bit microcontroller. It is a multiprotocol wireless and ultra-low-power device that embeds a powerful and ultra-low-power radio compliant with the Bluetooth® LE and with IEEE 802.15.4-2015. This contains a high-performance Arm® Cortex®-M33 32bit RISC core and operates at a frequency of up to 100MHz. The device integrates a 2.4GHz RADIO supporting Bluetooth® LE, Matter, Thread, and Zigbee®, and concurrent operation modes. This provides support for an array of up to eight antennas and an external power amplifier. The PTA (packet traffic arbitration) interface is supported as well. The device features protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure, and hide protection areas.
- Includes ST state-of-the-art patented technology
- 1.71 to 3.6V power supply
- Development support: serial wire debug (SWD), JTAG, Embedded trace (ETM)
- Autonomous peripherals with DMA, functional down to stop 1 mode
- Benchmarks: 410 CoreMark® (4.10 CoreMark/MHz)
- 12-bit ADC 2.5 Msps, up to 16-bit with hardware oversampling, two ultra-low-power comparators
- 100MHz maximum CPU frequency
- 2Mbytes flash memory size
- 88-pin thin WLCSP package
- Industrial temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
32 bit
2MB
WLCSP
I2C, LPUART, SAI, SPI, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M33F
100MHz
88Pins
54I/O's
512KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate