Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.580 (CNY44.7254) |
| 10+ | CNY31.370 (CNY35.4481) |
| 25+ | CNY29.290 (CNY33.0977) |
| 50+ | CNY28.800 (CNY32.544) |
| 100+ | CNY28.310 (CNY31.9903) |
| 250+ | CNY25.950 (CNY29.3235) |
| 500+ | CNY25.780 (CNY29.1314) |
Product Information
Product Overview
STM32WL33CCV7 is a multiprotocol LPWAN arm-based 32bit microcontroller. It is a high performance ultra-low power wireless application processor, intended for RF wireless applications in the sub-1GHz band. It embeds a wide set of peripherals, including a 20-pin (16 segments + 4 commons) LCD driver, 12bit, 8 channel ADC, analogue comparator, DAC, LC sensor controller, RTC, IWDG, general purpose timers, AES-128, RNG, CRC, communication interfaces such as USART, SPI, and I2C. Moreover, the security features enable secure boot with USART/SWD block (write protection) and sensitive information storage in flash (read-out protection). The integrated highly efficient SMPS step-down converter together with the state transition speed between low-power and active states minimize in every condition the average current consumption enabling the STM32WL33xx to be the wireless application processor most suited for battery-operated applications.
- Includes ST state-of-the-art patented technology
- Low power autonomous wakeup receiver (LPAWUR), featuring: OOK data receiver channel
- Sensitivity: -54dBm, current consumption: 4µA in always-on autonomous mode
- Secure bootloader with SWD disabling, AES-128 co-processor and 16-bit TRNG
- Embedded UART bootloader with selectable write and read-out protection
- Ultra-low-power power-on-reset (POR) and power-down-reset (PDR)
- Programmable voltage detector (PVD)
- Supply voltage range from 1.7 to 3.6V, 256kbyte flash/32kbyte RAM
- 48-pin VFQFPN package
- Temperature range from -40°C to +105°C
Technical Specifications
STM32 Family STM32WL33xx Series Microcontrollers
32 bit
256KB
VFQFPN-EP
I2C, I2S, SPI, LPUART, USART
8Channels
1.7V
-40°C
Surface Mount
STM32WL
No SVHC (25-Jun-2025)
ARM Cortex-M0+
64MHz
48Pins
32I/O's
32KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate