Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822YAWY6F
Order Code4352151
Your Part Number
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY4.810 (CNY5.4353) |
| 50+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.230 (CNY4.7799) |
| 250+ | CNY4.220 (CNY4.7686) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY4.200 (CNY4.746) |
| 2500+ | CNY4.190 (CNY4.7347) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.34 (CNY6.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6822YAWY6F
Order Code4352151
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-High, Active-Low, Open-Drain, Push-Pull
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time1.4ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2V
Product Overview
STM6822YAWY6F is a 5-pin supervisor with a watchdog timer and push-button reset. This supervisor is a self-contained device that provides microprocessor supervisory functions. A precision voltage reference and comparator monitor the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST).
- Active-low RST outputs (active low, push-pull or open drain)
- RST outputs (active high, push-pull)
- Manual reset input active-low (MR)
- Operating voltage range from 1.2V to 5.5V
- Input leakage current is +1µA maximum at (0V = VIN = VCC)
- Reset threshold temperature coefficient is 40ppm/C typical
- WDI pulse width is 50ns minimum
- Reset threshold hysteresis is 5mV typical
- VCC supply current (MR and WDI unconnected) is 4µA typical at (VCC <lt/> 3.6V)
- Operating temperature range from -40°C to +85°C, SOT23-5 package
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Nom
2V
Supply Voltage Min
1V
Reset Output Type
Manual, Active-High, Active-Low, Open-Drain, Push-Pull
No. of Pins
5Pins
Delay Time
1.4ms
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001