Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTNRG011TR
Order Code2855557
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY17.060 (CNY19.2778) |
| 25+ | CNY15.620 (CNY17.6506) |
| 50+ | CNY14.750 (CNY16.6675) |
| 100+ | CNY13.870 (CNY15.6731) |
| 250+ | CNY13.700 (CNY15.481) |
| 500+ | CNY13.530 (CNY15.2889) |
| 1000+ | CNY13.360 (CNY15.0968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTNRG011TR
Order Code2855557
Technical Datasheet
PFC Mode of OperationMulti Mode
Control Mode-
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max19V
IC Case / PackageSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)50%
Frequency15MHz
Operating Supply Current22mA
Startup Current-
UVLO900mV
Product Overview
The <bold>STNRG011</bold> embodies a multi-mode (transition-mode and DCM) PFC controller, a high-voltage double-ended controller for the LLC resonant half-bridge, an 800V rated startup generator and a sophisticated digital engine, that manage optimal operation of three blocks. The digital algorithms are stored into an internal ROM memory and all key application parameters can be stored into a device's NVM (non-volatile memory) memory during the production phase allowing wide configurability and calibration.
- Digital combo multi-mode PFC+ time-shift LLC resonant half-bridge controller
- Onboard 800V startup circuit, line sense and X-cap discharge compliant with IEC 62368-1, for reduced standby power
- Enhanced fixed on time multi-mode TM PFC controller with input voltage feedforward, THD optimizer and frequency limitation
- Complete set of PFC protections
- Time-shift control of resonant half-bridge
- Enhanced burst-mode at light load with fast transient response and line adaptive halfbridge brown-out protection
- Complete set of half-bridge protections
Applications
Power Supplies
Technical Specifications
PFC Mode of Operation
Multi Mode
Frequency Mode
-
Supply Voltage Max
19V
No. of Pins
20Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
50%
Operating Supply Current
22mA
UVLO
900mV
Control Mode
-
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
15MHz
Startup Current
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005