Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.640 (CNY59.4832) |
| 10+ | CNY47.530 (CNY53.7089) |
| 25+ | CNY45.370 (CNY51.2681) |
| 50+ | CNY42.380 (CNY47.8894) |
| 100+ | CNY39.390 (CNY44.5107) |
| 250+ | CNY37.590 (CNY42.4767) |
| 500+ | CNY34.280 (CNY38.7364) |
Product Information
Product Overview
STNRGPF01 is a digital controller designed specifically for interleaved PFC boost topologies and intended for use in high power applications. The controller is capable of driving up to 3 interleaved channels, generating the proper signals in each condition. Moreover, it implements a flexible phase shedding strategy that enables the correct number of PFC channels based on the actual load condition. With this function, the STNRGPF01 is always able to guarantee the highest power efficiency across a wide range of load current requirements. The device works in CCM at fixed frequency with average current mode control, and implements mixed signal (analogue/digital) control. The inner current loop is performed by hardware, ensuring cycle-by-cycle regulation. The outer voltage loop is performed by a digital PI controller with fast dynamic response. Suitable for welding, industrial motors, UPS, battery chargers, power supplies, air conditioners.
- Interleaved boost PFC, up to 3 interleaved channels
- CCM, fixed frequency, average current control, cycle-by-cycle
- Inrush current control, burst mode support
- Overcurrent and thermal protection
- Soft start-up, flexible phase-shedding strategy
- High operating frequency with small PFC inductor, suitable for high power-density applications
- Low ripple current (input/output), simpler integration with other applications
- Flexible design customization to meet specific customer needs
- Embedded memory data retention 15 years with ECC, communication interfaces
- TSSOP-38 pins package, operating temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Conduction Mode
Fixed
5.5V
38Pins
-
-
105°C
-
No SVHC (17-Dec-2015)
-
28mA
-
Average Current
3V
TSSOP
Surface Mount
-
-40°C
-
MSL 3 - 168 hours
TSSOP
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate