Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM10BTR
Order Code2806962
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.410 (CNY34.3633) |
| 10+ | CNY22.940 (CNY25.9222) |
| 25+ | CNY21.080 (CNY23.8204) |
| 50+ | CNY20.060 (CNY22.6678) |
| 100+ | CNY19.030 (CNY21.5039) |
| 250+ | CNY18.050 (CNY20.3965) |
| 500+ | CNY17.470 (CNY19.7411) |
| 1000+ | CNY16.980 (CNY19.1874) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.41 (CNY34.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM10BTR
Order Code2806962
Technical Datasheet
IC FunctionSingle Phase Energy Metering
Supply Voltage Min3.165V
Supply Voltage Max5.5V
IC Package TypeTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Single Phase Energy Metering
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.165V
IC Package Type
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000173