Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1045B-TR
Order Code2344045
Product RangeSTPS1
Your Part Number
Technical Datasheet
313 In Stock
5,000 more incoming. You can reserve stock now
313 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.130 (CNY2.4069) |
| 5000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1045B-TR
Order Code2344045
Product RangeSTPS1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max630mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS1045B-TR is a high voltage Power Schottky Rectifier featuring extremely fast switching, low thermal resistance and negligible switching losses. It is suited for switch mode power supply and other power converters. This device is packaged in DPAK intended for use in high frequency circuitries where low switching losses is required.
- Very small conduction losses
- Low forward voltage drop
- Low capacitance
- Avalanche specification
- ECOPACK®2 compliant component for DPAK on demand
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
75A
Diode Case Style
TO-252 (DPAK)
Reverse Recovery Time
-
Product Range
STPS1
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
630mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for STPS1045B-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426