Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1045DEE-TR
Order Code
Re-Reel2325955RL
Cut Tape2325955
Product RangeSTPS1
Your Part Number
430 In Stock
6,000 more incoming. You can reserve stock now
430 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.180 (CNY4.7234) |
| 1000+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1045DEE-TR
Order Code
Re-Reel2325955RL
Cut Tape2325955
Product RangeSTPS1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max590mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS1045DEE-TR is a Power Schottky Rectifier featuring extremely fast switching, low thermal resistance and negligible switching losses. It is designed for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended for use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Very low conduction losses
- Avalanche capacity specified
- High junction temperature
- ECOPACK®2 compliant component
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
100A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS1
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
590mV
Operating Temperature Max
175°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
