Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1150RL
Order Code2341597
Product RangeSTPS1
Your Part Number
Technical Datasheet
2,040 In Stock
Need more?
2040 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.687 (CNY0.7763) |
Price for:Each
Minimum: 5
Multiple: 5
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1150RL
Order Code2341597
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS1150RL is a surface-mount Power Schottky Rectifier suitable for switch mode power supplies on up to 24V rails and high-frequency converters. This device is intended for use in where low drop forward voltage is required to reduce power dissipation.
- Negligible switching losses
- Low forward-voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Avalanche capability specified
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
STPS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STPS1150RL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536