Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.140 (CNY202.4282) |
| 5+ | CNY154.330 (CNY174.3929) |
| 10+ | CNY129.510 (CNY146.3463) |
| 50+ | CNY125.600 (CNY141.928) |
| 100+ | CNY121.680 (CNY137.4984) |
| 250+ | CNY117.760 (CNY133.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.14 (CNY202.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS16045TV
Order Code9803416
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current160A
Forward Voltage Max900mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current900A
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS16045TV is a dual Power Schottky Rectifier Diode suited for switched mode power supply and high frequency DC to DC converters. The device is especially intended for use in low voltage, high frequency inverters, freewheeling and polarity protection applications.
- Very small conduction losses
- Extremely fast switching
- Negligible switching losses
- Low thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
900mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
160A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
900A
Product Range
-
Technical Docs (2)
Alternatives for STPS16045TV
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027