Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS16170CB-TR
Order Code3366912
Technical Datasheet
1,812 In Stock
2,500 more incoming. You can reserve stock now
1688 Next business day delivery available(Shanghai stock)
124 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.620 (CNY8.6106) |
10+ | CNY5.640 (CNY6.3732) |
100+ | CNY3.950 (CNY4.4635) |
500+ | CNY3.120 (CNY3.5256) |
1000+ | CNY2.400 (CNY2.712) |
5000+ | CNY2.150 (CNY2.4295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS16170CB-TR
Order Code3366912
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current16A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max1V
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
1V
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032