Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100D
Order Code9803599
Your Part Number
Technical Datasheet
533 In Stock
1,400 more incoming. You can reserve stock now
300 Delivery in 3-4 Business Days(SG stock)
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.390 (CNY6.0907) |
| 10+ | CNY2.900 (CNY3.277) |
| 100+ | CNY2.870 (CNY3.2431) |
| 500+ | CNY2.810 (CNY3.1753) |
| 1000+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.39 (CNY6.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100D
Order Code9803599
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max580mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS8H100D is a high-voltage dual centre-tab Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency DC to DC converters.
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward-voltage drop
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-220AC
Forward Voltage Max
580mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002604