Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100DEE-TR
Order Code2325958
Product RangeSTPS8
Your Part Number
Technical Datasheet
2,857 In Stock
Need more?
410 Next business day delivery available(Shanghai stock)
2447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 5000+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8H100DEE-TR
Order Code2325958
Product RangeSTPS8
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Forward Voltage Max900mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS8H100DEE-TR is a Power Schottky Rectifier featuring extremely fast switching and high junction temperature capability. It is suited for switch mode power supply and high frequency DC to DC converters. This device is packaged in PowerFLAT™ intended to be use in low voltage, high frequency, inverters, freewheeling, by-pass diode and polarity protection applications. Its low profile was especially designed to be used in applications with space-saving constraints.
- Very low conduction losses
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
- ECOPACK®2 compliant component
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
8A
Forward Surge Current
100A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS8
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
900mV
Operating Temperature Max
175°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095