Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC12065GY-TR
Order Code3366949
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.410 (CNY35.4933) |
10+ | CNY22.920 (CNY25.8996) |
100+ | CNY16.990 (CNY19.1987) |
500+ | CNY15.820 (CNY17.8766) |
1000+ | CNY14.280 (CNY16.1364) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.41 (CNY35.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC12065GY-TR
Order Code3366949
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current12A
Total Capacitive Charge36nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
36nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
12A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00138