Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPW12PHR
Order Code2987061
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.290 (CNY25.1877) |
| 10+ | CNY15.260 (CNY17.2438) |
| 50+ | CNY14.490 (CNY16.3737) |
| 100+ | CNY13.710 (CNY15.4923) |
| 250+ | CNY12.960 (CNY14.6448) |
| 500+ | CNY12.530 (CNY14.1589) |
| 1000+ | CNY12.150 (CNY13.7295) |
| 2500+ | CNY11.910 (CNY13.4583) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.29 (CNY25.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPW12PHR
Order Code2987061
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min10.5V
Supply Voltage Max18V
IC Case / PackageSO PowerPAD
No. of Pins8Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Power Breaker
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
10.5V
IC Case / Package
SO PowerPAD
Power Switch
Internal
IC Function
Electronic Power Breaker
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007