Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R06RL
Order Code8165513
Your Part Number
Technical Datasheet
6,505 In Stock
Need more?
6505 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.831 (CNY0.939) |
| 1000+ | CNY0.648 (CNY0.7322) |
| 5000+ | CNY0.511 (CNY0.5774) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH1R06RL
Order Code8165513
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time25ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for STTH1R06RL
1 Product Found
Product Overview
The STTH1R06RL is a Turbo-2 high-voltage Ultra-fast Rectifier especially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free-wheeling diode in power supplies and other power switching applications.
- Ultra-fast switching
- Low reverse recovery current
- Low thermal resistance
- Reduces switching and conduction losses
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
25A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003