Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.170 (CNY2.4521) |
500+ | CNY1.650 (CNY1.8645) |
1000+ | CNY0.967 (CNY1.0927) |
5000+ | CNY0.959 (CNY1.0837) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY217.00 (CNY245.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH3R04S
Order Code3129976RL
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time18ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product Range-
Qualification-
Product Overview
STTH3R04S is an ultrafast recovery diode in a 2 pin SMC package. The STTH3R04 series uses ST's new 400V planar Pt doping technology. The STTH3R04 is specially suited for switching mode base drive and transistor circuits. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
- Repetitive peak reverse voltage is 400V
- Average forward current is 3A
- Forward voltage drop of 0.9 V max at 3A
- Reverse recovery time trr (max) of 18ns
- Maximum operating junction temperature of 175°C
- Maximum reverse leakage current of 50µA
- Negligible switching losses
- Low forward and reverse recovery times
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
18ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.5V
Forward Surge Current
60A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035