Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7264
Order Code1842519
Technical Datasheet
Output Power x Channels @ Load25W x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range± 5V to ± 22.5V
IC Case / PackageMultiwatt
No. of Pins8Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power25W
Alternatives for TDA7264
1 Product Found
Product Overview
TDA7264 is a 25W + 25W stereo amplifier with mute and standby. It is a class-AB dual audio power amplifier. It is specially designed for high-quality sound applications such as hi-fi music centres and stereo TV sets.
- No “pop” at turn on/off, mute (“pop”-free)
- Standby feature (low Iq), few external components
- Short-circuit protection, thermal overload protection
- Supply voltage range from ±5V to ±22.5V, 80mA typical quiescent current
- 25W + 25W into 8 ohm with VS = ±20V and THD = 10% output power
- Slew rate is 10V/µs typical at (Tamb = 25°C)
- Total input noise is 3.5µV typical at (f = 20Hz to 22KHz)
- Supply voltage rejection ratio is 60dB typical at (fr = 100Hz, Vr = 0.5V)
- Total harmonic distortion is 0.02% typical at (PO = 1W, f = 1KHz, RL = 8 ohm, VS = ±20V)
- Operating temperature range from 0°C to 70°C, multiwatt8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
25W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
± 5V to ± 22.5V
No. of Pins
8Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536