Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084IDT.
Order Code1263113
Technical Datasheet
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeHigh Speed
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Alternatives for TL084IDT.
3 Products Found
Technical Specifications
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
High Speed
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279