Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBAT49FILM
Order Code2354491
Product RangeTMBAT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1500+ | CNY0.732 (CNY0.8272) |
4500+ | CNY0.718 (CNY0.8113) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY1,098.00 (CNY1,240.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBAT49FILM
Order Code2354491
Product RangeTMBAT
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage80V
Average Forward Current500mA
Forward Voltage Max420mV
Forward Surge Current3A
Operating Temperature Max125°C
Diode Case StyleMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeTMBAT
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMBAT49FILM is a general purpose metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very low turn-on voltage and fast switching. This device has integrated protection against excessive voltage such as electrostatic discharges.
- -65 to 125°C Junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
3A
Diode Case Style
MELF
Reverse Recovery Time
-
Product Range
TMBAT
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
420mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019