Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMBAT42FILM
Order Code2354461
Product RangeTMMBA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | CNY0.198 (CNY0.2237) |
7500+ | CNY0.195 (CNY0.2204) |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMBAT42FILM
Order Code2354461
Product RangeTMMBA
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeTMMBA
Qualification-
Product Overview
The TMMBAT42FILM is a general purpose metal to silicon small signal Schottky Diode features very low turn-on voltage and fast switching. This device has integrated protection against excessive voltage such as electrostatic discharges.
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- 200mW Power dissipation
- 260°C Maximum temperature for soldering during 15s
- 300°C/W Junction to leads thermal resistance
Applications
Signal Processing, RF Communications
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
SOD-80 (MiniMELF)
Reverse Recovery Time
5ns
Product Range
TMMBA
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for TMMBAT42FILM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065