Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMBAT46FILM
Order Code2354492
Product RangeTMMBA
Technical Datasheet
15,000 In Stock
Need more?
15000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY0.293 (CNY0.3311) |
| 7500+ | CNY0.270 (CNY0.3051) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY732.50 (CNY827.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMBAT46FILM
Order Code2354492
Product RangeTMMBA
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current750mA
Operating Temperature Max125°C
Diode Case StyleMiniMELF
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeTMMBA
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMMBAT46FILM is a general purpose metal to silicon Small Signal Schottky Diode with glass case. This diode featuring high breakdown voltage and low turn-on voltage.
- -65 to 125°C Junction temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
2Pins
Product Range
TMMBA
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
750mA
Diode Case Style
MiniMELF
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for TMMBAT46FILM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007