Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1205T-600B-TR
Order Code3366963
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.940 (CNY10.1022) |
10+ | CNY5.830 (CNY6.5879) |
100+ | CNY4.270 (CNY4.8251) |
500+ | CNY3.560 (CNY4.0228) |
1000+ | CNY3.440 (CNY3.8872) |
5000+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.94 (CNY10.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN1205T-600B-TR
Order Code3366963
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max5mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current115A
Holding Current Max15mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
8A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
115A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
5mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
15mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031