Print Page
Image is for illustrative purposes only. Please refer to product description.
706 In Stock
Need more?
706 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.450 (CNY14.0685) |
| 10+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.650 (CNY7.5145) |
| 5000+ | CNY6.480 (CNY7.3224) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.45 (CNY14.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN5015H-8G
Order Code4544608
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current30A
On State RMS Current50A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current550A
Holding Current Max50mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
30A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
550A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
15mA
On State RMS Current
50A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001