Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS882IYST
Order Code2851919
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY11.580 (CNY13.0854) |
| 50+ | CNY10.970 (CNY12.3961) |
| 100+ | CNY10.360 (CNY11.7068) |
| 250+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY10.110 (CNY11.4243) |
| 1000+ | CNY9.990 (CNY11.2887) |
| 2500+ | CNY9.860 (CNY11.1418) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS882IYST
Order Code2851919
Technical Datasheet
Comparator TypeNanopower
No. of Channels2Channels
Response Time / Propogation Delay8.3µs
Supply Voltage Range1.1V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleMini SOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time8.3µs
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
8.3µs
IC Case / Package
Mini SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
Mini SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
1.1V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
8.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023705