Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB622IYST
Order Code4051392
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.020 (CNY5.6726) |
| 10+ | CNY4.930 (CNY5.5709) |
| 50+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.740 (CNY5.3562) |
| 250+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.450 (CNY5.0285) |
| 2500+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.02 (CNY5.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB622IYST
Order Code4051392
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.7MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Product Overview
TSB622IYST is a general purpose dual operational amplifier featuring an extended supply voltage and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth. It can be used in applications where space on the board is limited. It can reduce the overall cost of the PCB. This operational amplifier is widely used in application such as industrial, power supplies, automotive etc.
- Input common mode voltage incudes ground
- Unity gain stable
- Low offset voltage is 1mV maximum at 25°C
- Low current consumption is 375μA maximum / operator at 36V
- Operating supply voltage range is 2.7V to 36V
- Operating temperature range is -40°C to 125°C
- High ESD tolerance is 4kV HBM, automotive qualification
- Packaging style is miniSO8
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
Mini SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
Mini SOIC
Bandwidth
1.7MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024