Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH343IDT
Order Code3132465
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.640 (CNY59.4832) |
| 10+ | CNY35.600 (CNY40.228) |
| 50+ | CNY29.720 (CNY33.5836) |
| 100+ | CNY28.580 (CNY32.2954) |
| 250+ | CNY27.660 (CNY31.2558) |
| 500+ | CNY26.050 (CNY29.4365) |
| 1000+ | CNY24.950 (CNY28.1935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY52.64 (CNY59.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH343IDT
Order Code3132465
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth280MHz
Slew Rate780V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current90mA
Amplifier Case StyleSOIC
Supply Voltage Range3V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier Output-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
280MHz
Operating Temperature Min
-40°C
Output Current
90mA
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
3Amplifiers
Slew Rate
780V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035