Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH73CPT
Order Code1086952
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product100MHz
Slew Rate Typ105V/µs
Supply Voltage Range3V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.2mV
Input Bias Current6µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers3 Amplifier
Slew Rate105V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
105V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Power
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
100MHz
Supply Voltage Range
3V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6µA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
100MHz
Slew Rate
105V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002