Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1225RG
Order Code2629725
Product RangeTYN1225
Technical Datasheet
1,580 In Stock
Need more?
1580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY18.100 (CNY20.453) |
| 100+ | CNY17.510 (CNY19.7863) |
| 500+ | CNY16.930 (CNY19.1309) |
| 1000+ | CNY16.340 (CNY18.4642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1225RG
Order Code2629725
Product RangeTYN1225
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max40mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current314A
Holding Current Max50mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTYN1225
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Standard 25A SCR suitable for general purpose applications.
- Repetitive peak off-state voltage, VDRM/VRRM 600 to 1200V
- Triggering gate current, IGT 40mA
- UL1557 certified (file ref. E81734)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
314A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
40mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
TYN1225
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536