Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER25HDTR
Order Code2612163RL
Product RangeVIPerPlus Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER25HDTR
Order Code2612163RL
Product RangeVIPerPlus Series
Technical Datasheet
Input Voltage Min8.5VAC
Input Voltage AC Min8.5V
Input Voltage Max23.5VAC
Input Voltage AC Max23.5V
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins16Pins
Power Rating Max1W
Power Rating1W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating700mA
Switching Frequency225kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPerPlus Series
Qualification-
Technical Specifications
Input Voltage Min
8.5VAC
Input Voltage Max
23.5VAC
IC Case / Package
NSOIC
No. of Pins
16Pins
Power Rating
1W
Isolation
Isolated
Power Switch Current Rating
700mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage AC Min
8.5V
Input Voltage AC Max
23.5V
AC / DC Converter Case Style
NSOIC
Power Rating Max
1W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
225kHz
Operating Temperature Min
-40°C
Product Range
VIPerPlus Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015