Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53SP-E
Order Code2806936
Product RangeVIPer
Your Part Number
Technical Datasheet
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.590 (CNY61.6867) |
| 10+ | CNY42.190 (CNY47.6747) |
| 25+ | CNY37.160 (CNY41.9908) |
| 50+ | CNY36.360 (CNY41.0868) |
| 100+ | CNY35.560 (CNY40.1828) |
| 250+ | CNY34.850 (CNY39.3805) |
| 500+ | CNY34.140 (CNY38.5782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.59 (CNY61.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53SP-E
Order Code2806936
Product RangeVIPer
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackagePowerSO
No. of Pins10Pins
Power Rating Max40W
TopologyFlyback
Isolation-
Power Switch Voltage Rating620V
Power Switch Current Rating150µA
Switching Frequency300kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeVIPer
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
PowerSO
Power Rating Max
40W
Isolation
-
Power Switch Current Rating
150µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
10Pins
Topology
Flyback
Power Switch Voltage Rating
620V
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
VIPer
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023