Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY31.330 (CNY35.4029) | 
| 10+ | CNY20.720 (CNY23.4136) | 
| 25+ | CNY18.920 (CNY21.3796) | 
| 50+ | CNY17.110 (CNY19.3343) | 
| 100+ | CNY15.300 (CNY17.289) | 
| 250+ | CNY14.950 (CNY16.8935) | 
| 500+ | CNY14.590 (CNY16.4867) | 
| 1000+ | CNY14.230 (CNY16.0799) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.33 (CNY35.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNB20N07TR-E
Order Code3129761
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels1Channels
Input Voltage18V
Current Limit20A
On State Resistance0.05ohm
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTO-263 (D2PAK)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
18V
On State Resistance
0.05ohm
No. of Pins
3Pins
On / Enable Input Polarity
-
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
20A
IC Case / Package
TO-263 (D2PAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
TO-263 (D2PAK)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035