Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH7100ASTR
Order Code2797972
Your Part Number
Technical Datasheet
22,605 In Stock
Need more?
22605 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.290 (CNY31.9677) |
| 10+ | CNY21.420 (CNY24.2046) |
| 25+ | CNY19.680 (CNY22.2384) |
| 50+ | CNY18.750 (CNY21.1875) |
| 100+ | CNY17.810 (CNY20.1253) |
| 250+ | CNY17.500 (CNY19.775) |
| 500+ | CNY17.190 (CNY19.4247) |
| 1000+ | CNY16.910 (CNY19.1083) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY28.29 (CNY31.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH7100ASTR
Order Code2797972
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs1Outputs
Output Current12A
Output Voltage-
IC Case / PackageNSOIC
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Driver Case StyleNSOIC
Alternatives for VNH7100ASTR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
NSOIC
Motor Type
DC
Output Current
12A
IC Case / Package
NSOIC
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644