Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.930 (CNY142.3009) |
Product Information
Product Overview
The X-NUCLEO-IDB05A1 is a Bluetooth low energy expansion board based on the SPBTLE-RF module for STM32 Nucleo. The X-NUCLEO-IDB05A1 is a Bluetooth Low Energy evaluation board based on the SPBTLE-RF BlueNRG-MS RF module to allow expansion of the STM32 Nucleo boards. The SPBTLE-RF module is FCC (FCC ID: S9NSPBTLERF) and IC certified (IC: 8976C-SPBTLERF). The X-NUCLEO-IDB05A1 is compatible with the ST Morpho and Arduino UNO R3 connector layout. The X-NUCLEO-IDB05A1 interfaces with the STM32 microcontroller via the SPI pin and the user can change the default SPI clock, the SPI chip select and SPI IRQ by changing one resistor on the evaluation board.
- STM32 expansion board based on the SPBTLE-RF module for STM32 Nucleo
- X-NUCLEO-IDB05A1 contains SPBTLE-RF module
- SPBTLE-RF Bluetooth low energy FCC and IC certified module, integrated balun, chip antenna
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connector
- Scalable solution, capable of cascading multiple boards for larger systems
- Comprehensive development firmware library, example for BlueNRGMS compatible with STM32Cube firmware
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
-
-
Expansion Board SPBTLE-RF
No SVHC (17-Dec-2015)
-
SPBTLE-RF
STM32 Nucleo, ST Morpho & Arduino UNO R3 Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate