Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
35 more incoming. You can reserve stock now
81 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.550 (CNY126.0515) |
| 5+ | CNY106.170 (CNY119.9721) |
| 10+ | CNY101.840 (CNY115.0792) |
| 50+ | CNY98.260 (CNY111.0338) |
| 100+ | CNY96.760 (CNY109.3388) |
| 250+ | CNY94.290 (CNY106.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.55 (CNY126.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoSW3126B
Order Code3391023
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 112VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A highly efficient and high quality desktop power supply unit offering a regulated fixed single output voltage via a IEC320-C8 inlet. It features short circuit and over voltage protection, delivers efficiency level VI and is safety approved to CE, TUV, C-Tick, CUL, UL.
- Dimensions (LxWxH): 126x52x36mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249