Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoGB1205PKV1-8AY.GN
Order Code1568491
Product RangeGB
Technical Datasheet
Blower Type0
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Air Flow - CFM5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating35dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating1.5W
Product RangeGB
IP Rating-
Product Overview
The GB1205PKV1-8AY.GN is a 12VDC high speed green Motor Blower with Vapo bearing and wire leaded power connection. This GB-series blower has a PBT plastic frame. Counter-clockwise direction of rotation viewed from front of fan blade.
- 5200RPM Speed rating
- 1.5W Rated power
- 0.66"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
0
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.16m³/min
Bearing Type
Vapo Bearing
Power Rating
1.5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
50mm
Air Flow - CFM
5.7CFM
Noise Rating
35dBA
Power Connection Type
2 Lead Wires
Product Range
GB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044135