Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoME80201V2-0000-A99
Order Code1824268
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM33CFM
Noise Rating35dBA
Power Rating1.14W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating95mA
IP Rating-
Air Flow - m3/min0.92m³/min
Product RangeMagLev
Alternatives for ME80201V2-0000-A99
1 Product Found
Product Overview
The ME80201V2-0000-A99 is a 12VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
- 3000RPM Speed rating
- 1.14W Rated power
- 0.16"-H₂O Static pressure
- Auto restart function
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
35dBA
Rated Speed
3000rpm
Current Rating
95mA
Air Flow - m3/min
0.92m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
33CFM
Power Rating
1.14W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072