Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoME80202V2-0000-A99
Order Code1824277
Product RangeMagLev
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeVapo Bearing
Air Flow - CFM33CFM
Noise Rating35dBA
Power Rating1.23W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating51mA
IP Rating-
Air Flow - m3/min0.92m³/min
Product RangeMagLev
Product Overview
The ME80202V2-0000-A99 is a 24VDC Medium Speed Fan with Vapo bearing and wire leaded power connection. This MagLev-series fan comes with a E-type brushless motor and the innovative S and C design provides the best resistance to dust invasion with 2-curve.
- 3000RPM Speed rating
- 1.23W Rated power
- 0.16"-H₂O Static pressure
- Auto restart function
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
35dBA
Rated Speed
3000rpm
Current Rating
51mA
Air Flow - m3/min
0.92m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
33CFM
Power Rating
1.23W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
MagLev
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072