Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRQD10
Order Code3766047
Product RangeSuper Rod - Quick Drill Bit
Also Known AsGTIN UPC EAN: 5060063693385
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY291.630 (CNY329.5419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.63 (CNY329.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRQD10
Order Code3766047
Product RangeSuper Rod - Quick Drill Bit
Also Known AsGTIN UPC EAN: 5060063693385
Technical Datasheet
Drill Bit Size Metric10mm
Drill Bit Size Imperial-
Effective Length-
Overall Length400mm
Product RangeSuper Rod - Quick Drill Bit
SVHCTo Be Advised
Product Overview
Users can drill a cavity wall in the normal way, connect the cable and pull it through the cavity. A brilliant time and money saving innovation and typical of the innovative products available in the Super Rod range. Simply drill through the wall in the required place, bare a short length of wire at the end of the cable to be pulled. Thread through the specially designed hole in the end of the drill bit or detach the SDS machine and thread through the hole in the shank end and pull the cable through.
- The One Tool Solution to cable guiding. One of Super Rod’s latest innovations!
- No Rods - No Wires - No Tape - No Magnets. Why buy several tools when you can use just one
- Especially useful when there is rubble or insulation material present in the cavity as the drill bit is left in place whilst the cable is attached
- Specially designed hole in each end of the bit
- Applications: Routing of Cables, i.e. Electrical, TV, Satellite, Telephone, Alarm, Data, Speaker etc
- Dimensions (Dia x Length): 10mm x 400mm
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
-
Product Range
Super Rod - Quick Drill Bit
Drill Bit Size Imperial
-
Overall Length
400mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1